Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 3 U-618/6FCopy
Newark Part No.11X8794
Product RangeRKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $26.020 |
Price for:Each
Minimum: 10
Multiple: 10
$260.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 3 U-618/6FCopy
Newark Part No.11X8794
Product RangeRKT Series
Technical Datasheet
Connector to Connector1/2"-20 Plug to Free End
Connector Type A1/2"-20 Sensor Straight 3 Position Plug
Connector Type A1/2"-20 Receptacle
Cable Length - Metric1.83m
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Imperial6ft
Product RangeRKT Series
SVHCLead
Technical Specifications
Connector to Connector
1/2"-20 Plug to Free End
Connector Type A
1/2"-20 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Product Range
RKT Series
Connector Type A
1/2"-20 Sensor Straight 3 Position Plug
Cable Length - Metric
1.83m
Connector Type B
Free End
Cable Length - Imperial
6ft
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
