Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV/LED A 3-224/5 MCopy
Newark Part No.65AH9807
Product RangeRKMWV Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
| 10+ | $19.780 |
| 25+ | $18.600 |
| 50+ | $17.600 |
| 100+ | $16.780 |
| 250+ | $15.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV/LED A 3-224/5 MCopy
Newark Part No.65AH9807
Product RangeRKMWV Series
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKMWV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
5m
Product Range
RKMWV Series
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
