Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKM 5-293/20 M
Newark Part No.80Y6115
Product RangeRKM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.310 |
Price for:Each
Minimum: 10
Multiple: 10
$913.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKM 5-293/20 M
Newark Part No.80Y6115
Product RangeRKM Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 5 Position Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeRKM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
RKM Series
Connector Type A
M8 Sensor Straight 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate