Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF 401-639/1FCopy
Newark Part No.11X8628
Product RangeRKF Series
Your Part Number
No Longer Available
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF 401-639/1FCopy
Newark Part No.11X8628
Product RangeRKF Series
Technical Datasheet
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Receptacle
Connector Type A7/8" Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial1ft
Cable Length - Metric300mm
Product RangeRKF Series
SVHCLead
Technical Specifications
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type A
7/8" Sensor Straight 4 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
1ft
Product Range
RKF Series
Connector Type A
7/8" Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Metric
300mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
