Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK40-839/4M
Newark Part No.47AC3102
Product RangeRK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $54.760 |
Price for:Each
Minimum: 5
Multiple: 1
$273.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK40-839/4M
Newark Part No.47AC3102
Product RangeRK Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Straight 4 Position Plug
Connector to ConnectorMini 7/8" Straight Plug to Free End
Connector Type AMini 7/8" Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeRK Series
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Sensor Straight 4 Position Plug
Connector Type A
Mini 7/8" Plug
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
RK Series
Connector to Connector
Mini 7/8" Straight Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
13.1ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability