Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AC6852
Product RangeASBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.670 |
| 25+ | $124.570 |
| 50+ | $121.740 |
| 100+ | $118.340 |
| 250+ | $114.950 |
Price for:Each
Minimum: 1
Multiple: 1
$129.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AC6852
Product RangeASBS Series
Cable Length-
Input Connection TypeM23 Connector - 12 Pole
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeASBS Series
IP RatingIP67
IP RatingIP67
SVHCLead (27-Jun-2018)
Technical Specifications
Cable Length
-
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
Lead (27-Jun-2018)
Input Connection Type
M23 Connector - 12 Pole
Output Type
M12 Connector - 5 Pole
Product Range
ASBS Series
IP Rating
IP67
Alternatives for ASBS 8/LED 5-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
