Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 656 500/10M
Newark Part No.05X9125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.480 |
| 5+ | $104.510 |
Price for:Each
Minimum: 1
Multiple: 1
$122.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 656 500/10M
Newark Part No.05X9125
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 0985 656 500/10M is a 10m 4-pair EtherMATE™ industrial Ethernet Double-ended Cordset with straight RJ45 plug to RJ45 plug connection. This sensor cable comes with a PVC jacket, pre-tinned copper alloy housing, clear polycarbonate insert and 50μinch gold in contact area over nickel plating contacts.
- Polyethylene insulation
- Aluminium/polypropylene tape (100% coverage) foil shield
- Tinned copper (65% coverage) braided shield
- Stranded/shielded with teal jacket
- CAT5e Category rating
- 24AWG Wire size
- IP20 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
-
Cable Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2018)
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
