Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 802Copy
Newark Part No.39AH7128
Product RangeLioN-R Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,051.510 | $223.410 |
| 5+ | $1,010.840 | $223.410 |
| 10+ | $975.980 | $223.410 |
Price for:Each
Minimum: 1
Multiple: 1
$223.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 802Copy
Newark Part No.39AH7128
Product RangeLioN-R Series
Input Connection Type7/8" Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeLioN-R Series
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
7/8" Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 5 Pole
Product Range
LioN-R Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
