Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUFKIN
Manufacturer Part NoW9212
Newark Part No.10B709
Also Known AsGTIN UPC EAN: 037103458742
Your Part Number
No Longer Available
Product Overview
The W9212 is a 12ft power return Measure Tape with chrome-plated case and yellow clad blade.
- Power retraction operation
- Belt clip
- A1 blade style
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
0.5"
Product Range
-
Measuring Range Max
12ft
Case Color
Chrome
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
