Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUFKIN |
|---|---|
| Manufacturer Part No | 9150LNCopy |
| Newark Part No. | 11AC9440 |
| Your Part Number |
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.770 |
Price for:Each
Minimum: 1
Multiple: 1
$177.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUFKIN |
|---|---|
| Manufacturer Part No | 9150LNCopy |
| Newark Part No. | 11AC9440 |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
9150LN is a replacement reel for chrome Clad® tapes 1/2" x 50'. It offers a wide range of gauging tapes designed for a variety of measuring applications. With their reliable design and ease of use, Crescent Lufkin gauging tape has withstood the test of time and proven why they are the best in the industry.
- For 3/8” 10mm and 1/2”/13mm widths, Chrome Clad® and gauging tapes
- Chrome 2 arm frame
- Not all replacement parts are sold separately
- Overall length is 9.2inch
- Overall height is 1.9inch
- Overall width is 6.2inch
Technical Specifications
| SVHC | No SVHC (15-Jun-2015) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
