Print Page
Image is for illustrative purposes only. Please refer to product description.

1,399 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
062CMEN is a 5/8" x 2m Red End® SAE/Metric wood rule. It features a 6' maximum extension, clear graduation markings, and a brick mason scale on the inside. It provides durable construction with brass-plated joints and brass end caps which prevent the ends from splitting.
- Embossed numbers and graduations prevent print corrosion
- Marked on both sides for versatile use
- Full lifetime warranty, white color, metric measurement type
- 6inch, 2inch blade length, 72.0inch overall length, 2.3inch overall height, 0.625inch overall width
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
