Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoER400TSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13J9294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.960 |
| 5+ | $44.910 |
| 10+ | $43.810 |
| 25+ | $43.260 |
| 50+ | $42.730 |
| 100+ | $40.570 |
Price for:Each
Minimum: 1
Multiple: 1
$45.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoER400TSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13J9294
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency433MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
RF Modulation
-
Frequency
433MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
