Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoTMSTA440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4545
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.970 |
| 5+ | $233.420 |
| 10+ | $216.290 |
| 25+ | $200.480 |
Price for:Each
Minimum: 1
Multiple: 1
$236.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoTMSTA440Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4545
Product Range-
Timer FunctionsStar-Delta
Time Min0.1s
Time Max10min
No. of Timing Ranges-
Timer Output2 Normally Open with Common Pole
Supply Voltage Max440VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
-
Supply Voltage Max
440VAC
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
10min
Timer Output
2 Normally Open with Common Pole
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
