Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoTMM2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4541
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.760 |
| 5+ | $160.480 |
| 10+ | $157.210 |
| 25+ | $153.930 |
Price for:Each
Minimum: 1
Multiple: 1
$163.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoTMM2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4541
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max10Days
No. of Timing Ranges-
Timer Output1 Normally Open, 1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
-
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
10Days
Timer Output
1 Normally Open, 1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
