Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoSM1P0063Copy
Newark Part No.44AM4486
Product RangeSM1P Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.060 |
| 25+ | $91.070 |
| 50+ | $88.090 |
| 100+ | $85.100 |
| 250+ | $83.610 |
| 500+ | $60.840 |
Price for:Each
Minimum: 1
Multiple: 1
$94.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoSM1P0063Copy
Newark Part No.44AM4486
Product RangeSM1P Series
Product RangeSM1P Series
Current Rating630mA
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SM1P Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Current Rating
630mA
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
