Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF380063Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 44AM4464 |
| Product Range | RF38 Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.750 |
| 5+ | $95.530 |
| 10+ | $93.310 |
| 25+ | $91.440 |
| 50+ | $89.580 |
Price for:Each
Minimum: 1
Multiple: 1
$97.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | RF380063Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 44AM4464 |
| Product Range | RF38 Series |
| Overload Adjustment Current Min | 400mA |
| Overload Adjustment Current Max | 630mA |
| Coil Voltage AC Max | - |
| Coil Voltage DC Max | - |
| Product Range | RF38 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Overload Adjustment Current Min | 400mA |
|---|---|
| Coil Voltage AC Max | - |
| Product Range | RF38 Series |
| Overload Adjustment Current Max | 630mA |
|---|---|
| Coil Voltage DC Max | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for RF380063
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
