Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLRD20RD024P1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5645
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.620 |
| 5+ | $337.670 |
| 10+ | $324.310 |
Price for:Each
Minimum: 1
Multiple: 1
$355.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLRD20RD024P1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5645
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
