Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXC10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5546
Product RangePLatinum LPXC Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 100+ | $8.710 |
| 250+ | $8.290 |
| 500+ | $7.810 |
| 1000+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXC10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5546
Product RangePLatinum LPXC Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max240V
For Use WithLovato PLatinum Series 22mm Switches
Contact Voltage DC Max-
Product RangePLatinum LPXC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Lovato PLatinum Series 22mm Switches
Product Range
PLatinum LPXC Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for LPXC10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
