Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR604CD012
Newark Part No.42AM5404
Product RangeHR604C Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 100+ | $12.950 |
| 250+ | $12.320 |
| 500+ | $11.610 |
| 1000+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR604CD012
Newark Part No.42AM5404
Product RangeHR604C Series
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeHR604C Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
12VDC
Product Range
HR604C Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
