Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMG8000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5249
Product RangeDMG Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,009.640 |
| 2+ | $975.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,009.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMG8000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5249
Product RangeDMG Series
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy
Meter Range4mA to 6A, 40V to 830V, 45Hz to 66Hz, 360Hz to 440Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min40V
Supply Voltage Max830V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDMG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
4mA to 6A, 40V to 830V, 45Hz to 66Hz, 360Hz to 440Hz
Panel Cutout Height
-
Supply Voltage Min
40V
Operating Temperature Min
-20°C
Product Range
DMG Series
Meter Function
Current, Voltage, Frequency, Power, Energy
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
830V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
