Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF4000A230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5186
Product RangeBF40 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.220 |
| 5+ | $173.880 |
| 10+ | $165.390 |
| 25+ | $155.110 |
| 50+ | $144.360 |
| 100+ | $134.980 |
| 10000+ | $132.280 |
Price for:Each
Minimum: 1
Multiple: 1
$189.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF4000A230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5186
Product RangeBF40 Series
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC170A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC179kW
Load Current Resistive70A
Switching Current AC340A
Product RangeBF40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
-
Load Current Resistive
70A
Product Range
BF40 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
230V
Switching Power AC1
79kW
Switching Current AC3
40A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
