Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF3200A024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2773
Product RangeBF32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.260 |
| 5+ | $209.710 |
| 10+ | $207.150 |
| 25+ | $204.600 |
| 50+ | $202.040 |
| 100+ | $187.960 |
| 10000+ | $180.010 |
Price for:Each
Minimum: 1
Multiple: 1
$212.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF3200A024Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21AM2773
Product RangeBF32 Series
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC156A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC162kW
Load Current Resistive56A
Switching Current AC332A
Product RangeBF32 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
56A
Coil Voltage VDC Nom
-
Load Current Resistive
56A
Product Range
BF32 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
24V
Switching Power AC1
62kW
Switching Current AC3
32A
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
