Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF1210A400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5159
Product RangeBF12 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.640 |
| 5+ | $119.000 |
| 10+ | $117.370 |
| 25+ | $115.730 |
| 50+ | $103.400 |
| 100+ | $93.370 |
| 250+ | $88.120 |
Price for:Each
Minimum: 1
Multiple: 1
$120.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF1210A400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5159
Product RangeBF12 Series
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC36.2kW
Switching Current AC128A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC132kW
Load Current Resistive28A
Switching Current AC312A
Product RangeBF12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
28A
Coil Voltage VDC Nom
-
Load Current Resistive
28A
Product Range
BF12 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
6.2kW
Coil Voltage VAC Nom
400V
Switching Power AC1
32kW
Switching Current AC3
12A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
