Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF115T4A230Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5153
Product RangeBF115 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $757.980 |
| 5+ | $726.660 |
| 10+ | $554.390 |
| 25+ | $504.280 |
| 50+ | $498.010 |
Price for:Each
Minimum: 1
Multiple: 1
$757.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF115T4A230Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5153
Product RangeBF115 Series
Load Current Inductive115A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1160A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3115A
Product RangeBF115 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
115A
Operating Voltage
1kV
No. of Poles
4 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
-
Load Current Resistive
160A
Product Range
BF115 Series
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
