Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF0901A230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5148
Product RangeBF09 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.170 |
| 5+ | $176.710 |
| 10+ | $172.250 |
| 25+ | $163.330 |
| 50+ | $154.410 |
| 100+ | $145.490 |
| 250+ | $142.580 |
Price for:Each
Minimum: 1
Multiple: 1
$181.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoBF0901A230Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AM5148
Product RangeBF09 Series
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC127kW
Load Current Resistive25A
Switching Current AC39A
Product RangeBF09 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
BF09 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
27kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
