Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part No11RFA95
Newark Part No.44AM4666
Product Range11RFA9 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.240 |
| 25+ | $100.940 |
| 50+ | $97.650 |
| 100+ | $94.350 |
| 250+ | $92.700 |
| 500+ | $67.570 |
Price for:Each
Minimum: 1
Multiple: 1
$104.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part No11RFA95
Newark Part No.44AM4666
Product Range11RFA9 Series
Overload Adjustment Current Min3A
Overload Adjustment Current Max5A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range11RFA9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
3A
Coil Voltage AC Max
-
Product Range
11RFA9 Series
Overload Adjustment Current Max
5A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate