Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part No11BG0910A024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4653
Product RangeBG09 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.050 |
| 5+ | $55.070 |
| 10+ | $52.720 |
| 25+ | $50.070 |
| 50+ | $46.760 |
| 100+ | $44.100 |
| 250+ | $40.130 |
| 5000+ | $39.180 |
Price for:Each
Minimum: 1
Multiple: 1
$59.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part No11BG0910A024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4653
Product RangeBG09 Series
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35kW
Switching Current AC120A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC122kW
Load Current Resistive20A
Switching Current AC39A
Product RangeBG09 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
BG09 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
22kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
