Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoSRLM-5-Q-SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92K9023
Product RangeSRLM Series
Your Part Number
25 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
| 5+ | $11.160 |
| 10+ | $10.620 |
| 25+ | $9.840 |
| 50+ | $9.120 |
| 100+ | $8.450 |
| 250+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRLM-5-Q-SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92K9023
Product RangeSRLM Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
Product RangeSRLM Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
SRLM Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
