Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoMDST-1-10K-W-ESA-N-1-N-YCopy
Newark Part No.03P4563
Product RangeMDST Series
Your Part Number
No Longer Available
Product Information
ManufacturerLORLIN
Manufacturer Part NoMDST-1-10K-W-ESA-N-1-N-YCopy
Newark Part No.03P4563
Product RangeMDST Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance-
Product RangeMDST Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length46mm
Product Width16mm
Product Height20.7mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCCadmium
Product Overview
The MDST-1-10K-W-ESA-N-1-N-Y is a Rotary Switch with Rotary Potentiometer in common housing. Sn-plated brass CZ108 switch terminal and Sn-plated mild steel potentiometer terminal and solder terminals with or without holes.
- Used in domestic lighting dimmer controls
- Contact Gap <gt/>3mm
- Acetal Copolymer (POM) Spindle
- UL94V-0 Flame-rated polyamide 66 GF housing
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
17mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
46mm
Product Height
20.7mm
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
MDST Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
