Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoDSSL-7-D-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4622
Product RangeDSSL Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.360 |
| 5+ | $80.330 |
| 10+ | $67.100 |
| 25+ | $60.480 |
| 50+ | $58.870 |
| 100+ | $57.260 |
| 250+ | $56.110 |
| 5000+ | $54.970 |
Price for:Each
Minimum: 1
Multiple: 1
$91.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoDSSL-7-D-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM4622
Product RangeDSSL Series
Switch Operation-
Contact ConfigurationDPDT
Product RangeDSSL Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max80A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
DSSL Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
80A
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
