Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOGITECH
Manufacturer Part No910-001601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48T0158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 10+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-001601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48T0158
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse Size-
Mouse ColourBlack
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
M100 corded mouse is a full-size, ambidextrous mouse that’s simple and ready to tackle demands with no fuss. Plug in the cable via the USB port and its ready for use.
- Easy plug\g and play
- Comfort for either hand
- Durable and reliable-built with high quality and reliability standards
- M100 works with Windows®, macOS and Linux® plus, it’s certified works with Chromebook™
- Smooth navigation
- Made with recycled plastic
- Number of buttons: 3 (left/right-click, middle click)
- 3-year limited hardware warranty
Contents
Mouse, User documentation.
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
Lead (17-Jan-2023)
Computer Connector
USB
Mouse Size
-
Product Range
-
Alternatives for 910-001601
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
