Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No620, 50ML- SHORT SHELF LIFECopy
Newark Part No.17AN1011
Product Range620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.100 |
| 30+ | $185.720 |
| 100+ | $178.840 |
| 250+ | $171.960 |
Price for:Each
Minimum: 1
Multiple: 1
$198.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No620, 50ML- SHORT SHELF LIFECopy
Newark Part No.17AN1011
Product Range620 Series
Adhesive TypeRetaining
StrengthMedium to High Strength
ViscosityHigh Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product Range620 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Retaining
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Strength
Medium to High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
620 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
