Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No595, 310ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN0345
Product Range595 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.950 |
Price for:Each
Minimum: 1
Multiple: 1
$63.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No595, 310ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18AN0345
Product Range595 Series
Sealant TypeSilicone RTV
Sealant Applications-
Dispensing MethodTube
Volume310ml
Weight-
Product Range595 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (04-Feb-2026)
Sealant Applications
-
Volume
310ml
Product Range
595 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
