Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
Price for:Each
Minimum: 12
Multiple: 12
$189.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Black Contact Adhesive
Technical Specifications
Adhesive Type
-
Cure
-
Dispensing Method
Tube
Weight
5oz
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Black
Tensile Strength
-
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
