Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No20166
Newark Part No.98B9873
Product RangeLOCTITE 5900
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.680 |
Price for:Each
Minimum: 10
Multiple: 10
$1,026.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No20166
Newark Part No.98B9873
Product RangeLOCTITE 5900
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsCeramics, Composites, Glass, Metals, Plastics
Dispensing MethodCartridge
Sealant ColorBlack
Volume300ml
Weight-
Product RangeLOCTITE 5900
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
300ml
Product Range
LOCTITE 5900
Sealant Applications
Ceramics, Composites, Glass, Metals, Plastics
Sealant Color
Black
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate