Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No19267Copy
Newark Part No.00Z1833
Coating Type-
Coating Applications-
Dispensing MethodBottle
Coating ColourYellow
Volume1.75fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19267 is an Anaerobic Primer/Activator used when increased cure speed of Loctite® anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps.
- Very low viscosity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
-
Dispensing Method
Bottle
Volume
1.75fl.oz (US)
Product Range
-
Coating Applications
-
Coating Colour
Yellow
Weight
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
