Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM961-0651Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM8005 |
| Product Range | LM961 Series |
| Your Part Number |
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
| 10+ | $28.050 |
| 100+ | $26.730 |
| 500+ | $25.380 |
| 1000+ | $23.940 |
| 2500+ | $23.510 |
| 10000+ | $22.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM961-0651Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM8005 |
| Product Range | LM961 Series |
| Bluetooth Version | Bluetooth 5.0 |
| Bluetooth Class | Class 1 |
| Interfaces | I2C, UART, USB |
| Receiver Sensitivity Rx | -92 dBm |
| Supply Voltage Range | 5V |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -40 °C to 85 °C |
| Certifications | - |
| Product Range | LM961 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Bluetooth Version | Bluetooth 5.0 |
|---|---|
| Interfaces | I2C, UART, USB |
| Supply Voltage Range | 5V |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | LM961 Series |
| Bluetooth Class | Class 1 |
|---|---|
| Receiver Sensitivity Rx | -92 dBm |
| Supply Voltage Range | 5V |
| Certifications | - |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
