Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM813-0813Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM5417
Product RangeLM813 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $28.460 |
| 10+ | $27.100 |
| 25+ | $25.730 |
| 50+ | $24.250 |
| 100+ | $23.810 |
| 250+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM813-0813Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM5417
Product RangeLM813 Series
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesUSB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range5V
Supply Voltage Range5V
Operating Temperature Range-20 °C to 85 °C
CertificationsCE, FCC
Product RangeLM813 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
USB
Supply Voltage Range
5V
Operating Temperature Range
-20 °C to 85 °C
Product Range
LM813 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
5V
Certifications
CE, FCC
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
