Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM068-1101Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM5414 |
| Product Range | LM068 Series |
| Your Part Number |
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.330 |
| 5+ | $146.940 |
| 10+ | $143.390 |
| 25+ | $141.610 |
Price for:Each
Minimum: 1
Multiple: 1
$150.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LM TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LM068-1101Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 03AM5414 |
| Product Range | LM068 Series |
| Bluetooth Version | Bluetooth 5.0 |
| Bluetooth Class | - |
| Interfaces | RS232, SPI, UART |
| Receiver Sensitivity Rx | - |
| Supply Voltage Range | 4 V to 12 V |
| Supply Voltage Range | 4 V to 12 V |
| Operating Temperature Range | - |
| Certifications | - |
| Product Range | LM068 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Bluetooth Version | Bluetooth 5.0 |
|---|---|
| Interfaces | RS232, SPI, UART |
| Supply Voltage Range | 4 V to 12 V |
| Operating Temperature Range | - |
| Product Range | LM068 Series |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | - |
| Supply Voltage Range | 4 V to 12 V |
| Certifications | - |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
