Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoZEN056V075A48LSCopy
Newark Part No.45P8412
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation700mW
Diode Case StyleSMD
No. of Pins3Pins
Operating Temperature Max85°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Applications
Automotive, Multimedia
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SMD
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
700mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
