Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.700 |
| 5+ | $24.530 |
| 10+ | $21.370 |
| 25+ | $18.520 |
| 100+ | $17.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO98-12NO7
Newark Part No.29AK8883
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current105A
Forward Voltage Max1.48V
Diode Module ConfigurationBridge
Diode Case StyleECO-PAC2
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current750A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.48V
Diode Case Style
ECO-PAC2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
105A
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
750A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate