Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV8ZA2PCopy
Newark Part No.58K7677
Product RangeZA Series
Your Part Number
2,108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.464 | $0.149 |
| 10+ | $0.334 | $0.149 |
| 25+ | $0.303 | $0.149 |
| 50+ | $0.286 | $0.149 |
| 100+ | $0.268 | $0.149 |
| 500+ | $0.242 | $0.149 |
| 1000+ | $0.234 | $0.149 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV8ZA2PCopy
Newark Part No.58K7677
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeZA Series
Clamping Voltage Vc Max20V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V8ZA2P is an industrial high energy Terminal Varistor designed to provide surge protection for motor controls and power supplies. The DB series transient surge suppressor is heavy-duty industrial metal-oxide varistor that has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. DB series device features improved creep and strike distance capability to minimize breakdown along the surface design that provides complete electrical isolation of the disc subassembly.
- No derating up to 85°C ambient
- -55 to 85°C Operating ambient temperature range
Applications
Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
4V
Product Range
ZA Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
20V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
