Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV571HA40
Newark Part No.05B9368
Product RangeHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.060 |
| 500+ | $20.050 |
| 1000+ | $19.840 |
Price for:Each
Minimum: 180
Multiple: 30
$3,790.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV571HA40
Newark Part No.05B9368
Product RangeHA Series
Technical Datasheet
Voltage Rating VAC575V
Voltage Rating VDC730V
Product RangeHA Series
Clamping Voltage Vc Max1.49kV
Varistor Case StyleDisc 40mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)770J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
575V
Product Range
HA Series
Varistor Case Style
Disc 40mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
730V
Clamping Voltage Vc Max
1.49kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
770J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
