Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV510SM10Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel94AK0727RL
Cut Tape94AK0727
Product RangeSM10 Series
Your Part Number
237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $1.830 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV510SM10Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel94AK0727RL
Cut Tape94AK0727
Product RangeSM10 Series
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeSM10 Series
Clamping Voltage Vc Max1.35kV
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)86J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
510V
Product Range
SM10 Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.35kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
86J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
