Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV481BA60Copy
Newark Part No.25R6235
Product RangeBA Series
Your Part Number
79 In Stock
48 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $150.420 |
| 5+ | $142.950 |
| 10+ | $135.470 |
| 25+ | $128.000 |
| 50+ | $124.630 |
Price for:Each
Minimum: 1
Multiple: 1
$150.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV481BA60Copy
Newark Part No.25R6235
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC480V
Voltage Rating VDC640V
Product RangeBA Series
Clamping Voltage Vc Max1.16kV
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1600J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V481BA60 is a heavy-duty industrial Metal-oxide Varistor designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining and transportation equipment and other heavy industrial AC line applications. The transient surge suppressor is a varistor features improved creep and strike capability to minimize breakdown along the package surface and rigid terminals to ensure secure wire contacts.
- Bi-directional clamp polarity
- Rigid terminals for secure wire contact
- Case design provides complete electrical isolation of disc subassembly
- -55 to 85°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
480V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
640V
Clamping Voltage Vc Max
1.16kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1600J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
