![LITTELFUSE V18AUMLA1210NH TVS Varistor, Multilayer, 18 V, AUML Series, 40 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4974660.jpg)
| Quantity | Price |
|---|---|
| 500+ | $0.782 |
Product Information
Product Overview
The AUML series Surface Mount Multilayer Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to suppress the destructive transient voltages found in an automobile. The most common transient condition results from large inductive energy discharges. The electronic systems in the automobile, e.g. antilock brake systems, direct ignition systems, engine control, airbag control systems and wiper motor controls, are susceptible to damage from these voltage transients and thus require protection. The AUML transient suppressor has temperature independent suppression characteristics affording protection from -55 to 125°C. The AUML suppressor is manufactured from semiconducting ceramics which offer rugged protection and excellent transient energy absorption in a small package. The device is available in ceramic leadless chip form, eliminating lead inductance and assuring fast speed of response to transient surges.
- Load dump energy rated per SAE Specification J1113
- Leadless, surface mount chip form
- Zero lead inductance
- Variety of energy ratings available
- No temperature derating up to 125°C ambient
- High peak surge current capability
- Low profile, compact industry standard chip size (1206, 1210, 1812 and 2220 sizes)
- Inherent bidirectional clamping
- No plastic or epoxy packaging assures better than 94V-0 flammability rating
Applications
Automotive, Automation & Process Control, Industrial, Safety
Technical Specifications
-
AUML Series
1210 [3225 Metric]
-
125°C
AEC-Q200
18V
40V
Multilayer Varistor (MLV)
-40°C
3J
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
