Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805NHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05B8517
Re-Reel80R8731
Cut Tape80R8731
Product RangeMLA
Your Part Number
4,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.676 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.676 |
| 10+ | $0.611 |
| 25+ | $0.560 |
| 50+ | $0.501 |
| 100+ | $0.450 |
| 250+ | $0.391 |
| 500+ | $0.349 |
| 1000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 5000+ | $0.293 |
| 10000+ | $0.276 |
| 20000+ | $0.261 |
| 30000+ | $0.248 |
| 50000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805NHCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel05B8517
Re-Reel80R8731
Cut Tape80R8731
Product RangeMLA
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLA
Clamping Voltage Vc Max32V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLA
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
To Be Advised
Alternatives for V14MLA0805NH
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
