Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V14MLA0805LH TVS Varistor, 10 V, 14 V, MLA Series, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/34C9035-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805LHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34C9035
Cut Tape34C9035
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805LHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel34C9035
Cut Tape34C9035
Product RangeMLA Series
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLA Series
Clamping Voltage Vc Max32V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
