Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTS250-130F-RA-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel75X0720RL
Cut Tape75X0720
Product RangePolySwitch TS250
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.480 |
| 100+ | $1.340 |
| 250+ | $1.200 |
| 500+ | $1.050 |
| 1000+ | $0.924 |
| 5000+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTS250-130F-RA-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel75X0720RL
Cut Tape75X0720
Product RangePolySwitch TS250
PPTC Case Style-
Product RangePolySwitch TS250
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2.5s
Current Rating Max1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
1A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch TS250
Holding Current
130mA
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for TS250-130F-RA-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
