
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.190 | $0.125 |
Product Information
Alternatives for TS250-130F-RA-2
3 Products Found
Product Overview
The TS250-130F-RA-2 is a 0.15A PolySwitch Resettable Device with nickel under-plated tin-plated brass terminals. This telecommunication and networking device was initially designed to meet the growing demand for resettable over-current protection. It helps in providing protection against damage caused by power cross and power induction surges. Also helps improving the reliability of customer premise and network equipment worldwide. This TSx series telecommunications and networking device is compatible with high volume electronics assembly and assist in meeting regulatory equipment requirements.
- Resettable over-current protection
- Improved line balance
- Fast time-to-trip
- Low parasitic capacitance/flat impedance with frequency
- Applicable for legacy POTS and modern digital communications equipment
- Cured epoxy polymer insulation
Applications
Communications & Networking, Security, Defence, Military & Aerospace, Computers & Computer Peripherals
Warnings
Operation beyond the maximum ratings or improper use may result in device damage and possible electrical arcing and flame.
Technical Specifications
SMD
PolySwitch TS250 Series
130mA
2.5s
-40°C
-
-
60VDC
260mA
1A
85°C
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
